JPY | USD
Favorite

SF1511-60069 2.92mm Connector Plug, Male Pin 50Ohm Free Hanging (In-Line)
Price & Procurement
44 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 7,389.00000 ¥7,389
10 6,954.50000 ¥69,545
25 6,737.16000 ¥168,429
50 6,302.52000 ¥315,126
100 5,954.78000 ¥595,478
250 5,780.92400 ¥1,445,231
500 5,650.52600 ¥2,825,263

Submit a request for quotation on quantities greater than those displayed.

SF1511-60069

Datasheet
Digi-Key Part Number SF1511-60069-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SF1511-60069
Copy  
Description CONN 2.92MM PLUG STR 50 OHM
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.92mm Connector Plug, Male Pin 50Ohm Free Hanging (In-Line)

Copy  
Customer Reference
Documents & Media
Datasheets SF1511-60069 Drawing
Featured Product Blindmate Cable Connectors
Mfg CAD Models SF1511-60069.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol SV Microwave
Series 2.92mm
Packaging Bulk 
Part Status Active
Connector Style 2.92mm
Connector Type Plug, Male Pin
Contact Termination -
Shield Termination -
Impedance 50Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group 0.047" Flexible
Fastening Type Threaded
Frequency - Max 40GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes -
Body Material Stainless Steel
Body Finish -
Center Contact Plating Gold
Dielectric Material Polyetherimide (PEI)
Operating Temperature -
Center Contact Material Beryllium Copper
Mating Cycles -
Insertion Loss -
Base Part Number SF1511
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

SF1511-60071

CONN 2.92MM PLUG STR 50 OHM

Amphenol SV Microwave

¥7,973.00000 Details

SF1521-60039

CONN 2.92MM JACK STR 50 OHM

Amphenol SV Microwave

¥5,697.00000 Details
Additional Resources
Standard Package 50