JPY | USD
Favorite

7032-7151 Cable Assembly Coaxial SMPM to 2.92mm Female to Male 0.047" Semi-Rigid Cable 24.00" (609.60mm)
Price & Procurement
1 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 19,791.00000 ¥19,791
10 18,627.50000 ¥186,275
25 18,045.36000 ¥451,134
50 16,881.14000 ¥844,057
100 15,949.76000 ¥1,594,976
250 15,484.07600 ¥3,871,019
500 15,134.81000 ¥7,567,405

Submit a request for quotation on quantities greater than those displayed.

7032-7151

Datasheet
Digi-Key Part Number 7032-7151-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7032-7151
Copy  
Description CBL ASSY SMPM-2.92MM 24"
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Cable Assembly Coaxial SMPM to 2.92mm Female to Male 0.047" Semi-Rigid Cable 24.00" (609.60mm)

Copy  
Documents & Media
Datasheets 7032-7151 Drawing
Mfg CAD Models 7032-7151.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol SV Microwave
Series -
Part Status Active
Gender Female to Male
Style SMPM to 2.92mm
1st Connector SMPM Female Jack
2nd Connector 2.92mm Male Plug
Length 24.00" (609.60mm)
Cable Type 0.047" Semi-Rigid Cable
Impedance 50 Ohms
Frequency - Max 40GHz
Color Blue
Features Shielded
Operating Temperature -65°C ~ 165°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

7032-6757

CBL ASSY SMPM-2.92MM 6"

Amphenol SV Microwave

¥18,161.00000 Details

7032-6758

CBL ASSY SMPM-2.92MM 12"

Amphenol SV Microwave

¥18,789.00000 Details

7029-2562

SMPM FEMALE TO SMA FEMALE CABLE

Amphenol SV Microwave

¥6,247.00000 Details

7032-6351

CBL ASSY SMPM JACK-JACK 6"

Amphenol SV Microwave

¥14,913.00000 Details
Additional Resources
Standard Package 25