JPY | USD
Favorite

191-2801-134 Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Price & Procurement
11 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 11,679.00000 ¥11,679
5 9,565.40000 ¥47,827
10 8,772.70000 ¥87,727
25 7,768.64000 ¥194,216
50 7,081.62000 ¥354,081
100 7,028.76000 ¥702,876

Submit a request for quotation on quantities greater than those displayed.

191-2801-134

Datasheet
Digi-Key Part Number SS34G-100-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 191-2801-134
Copy  
Description CBL RIBN 34COND .050 GRAY 100'
Copy  
Detailed Description

Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)

Copy  
Documents & Media
Datasheets 191-2801-1xx Drawing
Environmental Information RoHS 3 Cert 191-2801-134
Featured Product Spectra-Zip® 191-2801 Series Planar Cables
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Spectra-Strip
Series Spectra-Zip®
Part Status Discontinued at Digi-Key
Cable Type Flat Cable
Number of Conductors 34
Pitch 0.050" (1.27mm)
Length 100.0' (30.48m)
Wire Gauge 28 AWG
Conductor Strand 7 Strands / 36 AWG
Shielding Unshielded
Jacket Color Gray
Ribbon Thickness 0.035" (0.89mm)
Ribbon Width 1.700" (43.18mm)
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Voltage 300V
Operating Temperature -40°C ~ 105°C
Ratings UL Style 2651
Features Zippable
Conductor Material Copper, Tinned
Insulation Resistance 10GOhm
First Conductor Mark Red
Current Rating (Amps) 1A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names SS34G-100