Add To Favorites
151-2831-010 Flat Ribbon Cable Black 10 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m)
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 22,826.00000 ¥22,826
5 18,589.80000 ¥92,949
10 17,060.20000 ¥170,602
25 15,648.40000 ¥391,210

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SS10H-100-ND
Copy   SS10H-100-ND
Quantity Available 19
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

151-2831-010

Copy   151-2831-010
Description CBL RIBN 10COND .050 BLACK 100'
Copy   CBL RIBN 10COND .050 BLACK 100'
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Flat Ribbon Cable Black 10 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m)

Copy   Flat Ribbon Cable Black 10 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m)
Documents & Media
Datasheets 151-2831-0xx Drawing
Environmental Information RoHS 3 Cert 151-2831-010
Featured Product Spectra-Zip® 191-2801 Series Planar Cables
Product Attributes Select All
Categories
Manufacturer Amphenol Spectra-Strip
Series -
Part Status Active
Cable Type Flat Cable, Flat Jacket
Number of Conductors 10
Pitch 0.050" (1.27mm)
Length 100.0' (30.48m)
Wire Gauge 28 AWG
Conductor Strand 7 Strands / 36 AWG
Shielding Shielded
Jacket Color Black
Ribbon Thickness 0.095" (2.41mm)
Ribbon Width 0.500" (12.70mm)
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Voltage 300V
Operating Temperature -40°C ~ 105°C
Ratings -
Features -
Conductor Material Copper, Tinned
Insulation Resistance 10GOhm
First Conductor Mark -
Current Rating (Amps) 1A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names SS10H-100
Alternate Length
  • Digi-Key Part Number: SS10H-5-ND
  • Description: CBL RIBN 10COND .050 BLACK 5'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: SS10H-10-ND
  • Description: CBL RIBN 10COND .050 BLACK 10'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: SS10H-25-ND
  • Description: CBL RIBN 10COND .050 BLACK 25'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: SS10H-50-ND
  • Description: CBL RIBN 10COND .050 BLACK 50'
  • Quantity Available: Value Added Item ?

18:36:30 7/21/2019