JPY | USD

T 3505 058 8 Position Circular Connector Plug, Female Sockets Solder Cup
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
100 1,755.40000 ¥175,540

Submit a request for quotation on quantities greater than those displayed.

T 3505 058

Datasheet
Digi-Key Part Number 889-T3505058-ND
Copy  
Manufacturer

Amphenol Sine Systems Corp

Copy  
Manufacturer Part Number T 3505 058
Copy  
Description FEMALE CABLE CONNECTOR WITH INTE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Plug, Female Sockets Solder Cup

Copy  
Customer Reference
Documents & Media
Datasheets T 3505 058 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Sine Systems Corp
Series C091A
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 8
Shell Size - Insert M16-8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation Keyed
Shell Material Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP40
Material Flammability Rating UL94 V-0
Features Backshell, Cable Clamp, Coupling Nut, Strain Relief
Shielding Shielded
Current Rating (Amps) 7A
Voltage Rating 250V
Cable Opening 0.157" ~ 0.236" (4.00mm ~ 6.00mm)
Operating Temperature -40°C ~ 100°C
Backshell Material, Plating -
Contact Material -
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Applications Industrial, Instrumentation, Marine, Medical, Testing Equipment & Measurement
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 889-T3505058