JPY | USD

C091 31H107 202 4 7 Position Circular Connector Plug, Male Pins Solder Cup
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
100 1,758.78000 ¥175,878

Submit a request for quotation on quantities greater than those displayed.

C091 31H107 202 4

Datasheet
Digi-Key Part Number 889-C09131H1072024-ND
Copy  
Manufacturer

Amphenol Sine Systems Corp

Copy  
Manufacturer Part Number C091 31H107 202 4
Copy  
Description MALE CABLE CONNECTOR WITH INTERN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Male Pins Solder Cup

Copy  
Customer Reference
Documents & Media
Datasheets C091 31H107 202 4 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Sine Systems Corp
Series C091D+
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 7
Shell Size - Insert M16-7B
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation Keyed
Shell Material Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating UL94 V-0
Features Backshell
Shielding Shielded
Current Rating (Amps) 7A
Voltage Rating -
Cable Opening 0.315" ~ 0.413" (8.00mm ~ 10.50mm)
Operating Temperature -40°C ~ 100°C
Backshell Material, Plating -
Contact Material -
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Applications Industrial, Instrumentation, Marine, Medical, Testing Equipment & Measurement
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 889-C09131H1072024