JPY | USD

Photo Not Available
SMP-MSCM-PCS12T SMP Connector Jack, Male Pin 50Ohm Surface Mount Solder
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 672.00000 ¥672
10 644.60000 ¥6,446
25 590.84000 ¥14,771
50 564.00000 ¥28,200
100 537.15000 ¥53,715
250 470.00800 ¥117,502
500 456.57800 ¥228,289

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 115-SMP-MSCM-PCS12TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥389.43500

SMP-MSCM-PCS12T

Datasheet
Digi-Key Part Number 115-SMP-MSCM-PCS12TCT-ND
Copy  
Manufacturer

Amphenol RF

Copy  
Manufacturer Part Number SMP-MSCM-PCS12T
Copy  
Description RF CONNECTOR SMP STRAIGHT PCB CA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

SMP Connector Jack, Male Pin 50Ohm Surface Mount Solder

Copy  
Customer Reference
Documents & Media
Datasheets SMP-MSCM-PCS12T Drawing
Mfg CAD Models SMP-MSCM-PCS-12.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol RF
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Style SMP
Connector Type Jack, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 20GHz
Number of Ports 1
Features Catcher's Mitt
Housing Color Gold
Ingress Protection -
Includes -
Body Material Brass
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 165°C
Center Contact Material Brass
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 115-SMP-MSCM-PCS12TCT