JPY | USD

Photo Not Available
PTC15NV18-102A2020 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Price & Procurement
1,192 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 302.00000 ¥302
10 264.90000 ¥2,649
25 237.52000 ¥5,938
50 228.42000 ¥11,421
100 219.27000 ¥21,927
250 210.13600 ¥52,534
500 173.59000 ¥86,795
1,000 164.45400 ¥164,454
5,000 137.04500 ¥685,225

Submit a request for quotation on quantities greater than those displayed.

PTC15NV18-102A2020

Datasheet
Digi-Key Part Number 1993-PTC15NV18-102A2020-ND
Copy  
Manufacturer

Amphenol Piher Sensing Systems

Copy  
Manufacturer Part Number PTC15NV18-102A2020
Copy  
Description 10 MM - CERAMIC POTENTIOMETER TH
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy  
Customer Reference
Documents & Media
Datasheets PTC10 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Piher Sensing Systems
Series PTC15
Packaging Bulk 
Part Status Active
Resistance 1 kOhms
Power (Watts) 0.5W, 1/2W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Round - 0.591" Dia x 0.295" H (15.00mm x 7.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 400
Other Names 1993-PTC15NV18-102A2020
PTC15NV18-00770
PTC15NV18-102A2020-----------