JPY | USD

PTC15LH05-104A2020 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 302.00000 ¥302
10 264.90000 ¥2,649
25 237.52000 ¥5,938
50 228.42000 ¥11,421
100 219.27000 ¥21,927
250 210.13600 ¥52,534
500 173.59000 ¥86,795
1,000 164.45400 ¥164,454
5,000 137.04500 ¥685,225

Submit a request for quotation on quantities greater than those displayed.

PTC15LH05-104A2020

Digi-Key Part Number 1993-PTC15LH05-104A2020-ND
Copy  
Manufacturer

Amphenol Piher Sensing Systems

Copy  
Manufacturer Part Number PTC15LH05-104A2020
Copy  
Description 10MM - CERAMIC POTENTIOMETER THT
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Piher Sensing Systems
Series PTC15
Packaging Bulk 
Part Status Active
Resistance 100 kOhms
Power (Watts) 0.5W, 1/2W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Round - 0.591" Dia x 0.689" H (15.00mm x 17.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 400
Other Names 1993-PTC15LH05-104A2020
PTC15LH05-00709
PTC15LH05-104A2020-----------