JPY | USD

PTC10MH01-203A2020 20 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 168.00000 ¥168
10 148.80000 ¥1,488
25 133.92000 ¥3,348
50 128.94000 ¥6,447
100 124.00000 ¥12,400
250 116.55200 ¥29,138
500 99.19400 ¥49,597
1,000 91.75500 ¥91,755
5,000 75.38800 ¥376,940

Submit a request for quotation on quantities greater than those displayed.

PTC10MH01-203A2020

Datasheet
Digi-Key Part Number 1993-PTC10MH01-203A2020-ND
Copy  
Manufacturer

Amphenol Piher Sensing Systems

Copy  
Manufacturer Part Number PTC10MH01-203A2020
Copy  
Description 10MM - CERAMIC POTENTIOMETER THT
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

20 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment

Copy  
Customer Reference
Documents & Media
Datasheets PTC10 Series Datasheet
PCN Design/Specification PT10_PTC10_Housing chg 16/MAR/2012
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Piher Sensing Systems
Series PTC-10
Packaging Bulk 
Part Status Active
Resistance 20 kOhms
Power (Watts) 0.33W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Round - 0.406" Dia x 0.476" H (10.30mm x 12.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 1993-PTC10MH01-203A2020
PTC10MH01-09997
PTC10MH01-203A2020------------