JPY | USD

Photo Not Available
PT6WH-253A2020 25 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 102.00000 ¥102
10 89.60000 ¥896
25 80.68000 ¥2,017
50 77.70000 ¥3,885
100 74.72000 ¥7,472
250 70.24000 ¥17,560
500 59.77800 ¥29,889
1,000 55.29400 ¥55,294
5,000 45.43060 ¥227,153

Submit a request for quotation on quantities greater than those displayed.

PT6WH-253A2020

Datasheet
Digi-Key Part Number 1993-PT6WH-253A2020-ND
Copy  
Manufacturer

Amphenol Piher Sensing Systems

Copy  
Manufacturer Part Number PT6WH-253A2020
Copy  
Description 6MM TRIMMER POTENTIOMETER THT
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

25 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment

Copy  
Customer Reference
Documents & Media
Datasheets PT6 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Piher Sensing Systems
Series PT-6
Packaging Bulk 
Part Status Active
Resistance 25 kOhms
Power (Watts) 0.1W, 1/10W
Tolerance ±20%
Temperature Coefficient ±300ppm/°C
Number of Turns 1
Adjustment Type Side Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Round - 0.248" Dia x 0.138" H (6.30mm x 3.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 1993-PT6WH-253A2020
PT6WH -30969
PT6WH-253A2020----------