JPY | USD

Photo Not Available
PT15YH06-152A2020-4-CR-S 1.5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment
Price & Procurement
1,990 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 156.00000 ¥156
10 138.30000 ¥1,383
25 124.40000 ¥3,110
50 119.78000 ¥5,989
100 115.19000 ¥11,519
250 108.27200 ¥27,068
500 92.14600 ¥46,073
1,000 85.23500 ¥85,235
5,000 70.03100 ¥350,155

Submit a request for quotation on quantities greater than those displayed.

PT15YH06-152A2020-4-CR-S

Datasheet
Digi-Key Part Number 1993-PT15YH06-152A2020-4-CR-S-ND
Copy  
Manufacturer

Amphenol Piher Sensing Systems

Copy  
Manufacturer Part Number PT15YH06-152A2020-4-CR-S
Copy  
Description 15MM CONTROL/ SENSOR TRIMMER POT
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1.5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment

Copy  
Customer Reference
Documents & Media
Datasheets PT15 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Piher Sensing Systems
Series PT15
Packaging Bulk 
Part Status Active
Resistance 1.5 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±300ppm/°C
Number of Turns 1
Adjustment Type Side Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Round - 0.591" Dia x 0.673" H (15.00mm x 17.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 400
Other Names 1993-PT15YH06-152A2020-4-CR-S
PT15YH06-152A2020---------4-CR----S
PT15YH06-52328