JPY | USD

Photo Not Available
PT15WV18-472A2020-2-NE-S 4.7 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment
Price & Procurement
1,997 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 150.00000 ¥150
10 132.70000 ¥1,327
25 119.44000 ¥2,986
50 115.00000 ¥5,750
100 110.59000 ¥11,059
250 103.95200 ¥25,988
500 88.46600 ¥44,233
1,000 81.83100 ¥81,831
5,000 67.23440 ¥336,172

Submit a request for quotation on quantities greater than those displayed.

PT15WV18-472A2020-2-NE-S

Datasheet
Digi-Key Part Number 1993-PT15WV18-472A2020-2-NE-S-ND
Copy  
Manufacturer

Amphenol Piher Sensing Systems

Copy  
Manufacturer Part Number PT15WV18-472A2020-2-NE-S
Copy  
Description 15MM CONTROL/ SENSOR TRIMMER POT
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4.7 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment

Copy  
Customer Reference
Documents & Media
Datasheets PT15 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Piher Sensing Systems
Series PT15
Packaging Bulk 
Part Status Active
Resistance 4.7 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±300ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Round - 0.591" Dia x 0.295" H (15.00mm x 7.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 300
Other Names 1993-PT15WV18-472A2020-2-NE-S
PT15WV18-472A2020---------2-NE----S
PT15WV18-52327