JPY | USD

Photo Not Available
PT15WH06-503A2020-1-NE-S 50 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment
Price & Procurement
1,996 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 152.00000 ¥152
10 133.50000 ¥1,335
25 120.20000 ¥3,005
50 115.70000 ¥5,785
100 111.27000 ¥11,127
250 104.59200 ¥26,148
500 89.01400 ¥44,507
1,000 82.33800 ¥82,338
5,000 67.65020 ¥338,251

Submit a request for quotation on quantities greater than those displayed.

PT15WH06-503A2020-1-NE-S

Datasheet
Digi-Key Part Number 1993-PT15WH06-503A2020-1-NE-S-ND
Copy  
Manufacturer

Amphenol Piher Sensing Systems

Copy  
Manufacturer Part Number PT15WH06-503A2020-1-NE-S
Copy  
Description 15MM CONTROL/ SENSOR TRIMMER POT
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

50 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment

Copy  
Customer Reference
Documents & Media
Datasheets PT15 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Piher Sensing Systems
Series PT15
Packaging Bulk 
Part Status Active
Resistance 50 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±300ppm/°C
Number of Turns 1
Adjustment Type Side Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Round - 0.591" Dia x 0.673" H (15.00mm x 17.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 400
Other Names 1993-PT15WH06-503A2020-1-NE-S
PT15WH06-503A2020---------1-NE----S
PT15WH06-52323