JPY | USD

Photo Not Available
PT15NV24-103A2020-E-S 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment
Price & Procurement
1,948 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 104.00000 ¥104
10 91.80000 ¥918
25 82.64000 ¥2,066
50 79.56000 ¥3,978
100 76.51000 ¥7,651
250 71.92000 ¥17,980
500 61.20800 ¥30,604
1,000 56.61700 ¥56,617
5,000 46.51760 ¥232,588

Submit a request for quotation on quantities greater than those displayed.

PT15NV24-103A2020-E-S

Datasheet
Digi-Key Part Number 1993-PT15NV24-103A2020-E-S-ND
Copy  
Manufacturer

Amphenol Piher Sensing Systems

Copy  
Manufacturer Part Number PT15NV24-103A2020-E-S
Copy  
Description 15MM CONTROL/ SENSOR TRIMMER POT
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment

Copy  
Customer Reference
Documents & Media
Datasheets PT15 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Piher Sensing Systems
Series PT15
Packaging Bulk 
Part Status Active
Resistance 10 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±300ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Round - 0.591" Dia x 0.295" H (15.00mm x 7.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 300
Other Names 1993-PT15NV24-103A2020-E-S
PT15NV24-103A2020-E---------------
PT15NV24-19824