JPY | USD

PT15NV15-223A2020-PM-S 22 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment
Price & Procurement
4,168 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 99.00000 ¥99
10 88.90000 ¥889
25 80.28000 ¥2,007
50 77.42000 ¥3,871
100 73.12000 ¥7,312
250 70.25200 ¥17,563
500 65.95200 ¥32,976
1,000 54.48100 ¥54,481
5,000 44.44580 ¥222,229

Submit a request for quotation on quantities greater than those displayed.

PT15NV15-223A2020-PM-S

Datasheet
Digi-Key Part Number 1993-PT15NV15-223A2020-PM-S-ND
Copy  
Manufacturer

Amphenol Piher Sensing Systems

Copy  
Manufacturer Part Number PT15NV15-223A2020-PM-S
Copy  
Description 15MM CONTROL/ SENSOR TRIMMER POT
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment

Copy  
Customer Reference
Documents & Media
Datasheets PT15 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Piher Sensing Systems
Series PT15
Packaging Bulk 
Part Status Active
Resistance 22 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±300ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Round - 0.394" Dia x 0.276" H (10.00mm x 7.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PT10LH01-223A2020-S

POT 22K OHM LINEAR

Amphenol Piher Sensing Systems

¥75.00000 Details
Additional Resources
Standard Package 400
Other Names 1993-PT15NV15-223A2020-PM-S
PT15NV15-22356
PT15NV15-223A2020-------------PM--S