JPY | USD

Photo Not Available
PT15LV18-205A3030-S 2 MOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment
Price & Procurement
2,095 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 99.00000 ¥99
10 88.90000 ¥889
25 80.28000 ¥2,007
50 77.42000 ¥3,871
100 73.12000 ¥7,312
250 70.25200 ¥17,563
500 65.95200 ¥32,976
1,000 54.48100 ¥54,481
5,000 44.44580 ¥222,229

Submit a request for quotation on quantities greater than those displayed.

PT15LV18-205A3030-S

Datasheet
Digi-Key Part Number 1993-PT15LV18-205A3030-S-ND
Copy  
Manufacturer

Amphenol Piher Sensing Systems

Copy  
Manufacturer Part Number PT15LV18-205A3030-S
Copy  
Description 15MM CONTROL/ SENSOR TRIMMER POT
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2 MOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment

Copy  
Customer Reference
Documents & Media
Datasheets PT15 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Piher Sensing Systems
Series PT15
Packaging Bulk 
Part Status Active
Resistance 2 MOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±30%
Temperature Coefficient ±300ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Round - 0.591" Dia x 0.295" H (15.00mm x 7.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 300
Other Names 1993-PT15LV18-205A3030-S
PT15LV18-205A3030-----------------S
PT15LV18-52309