JPY | USD

Photo Not Available
PT15LH06-251A2020-S 250 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment
Price & Procurement
1,984 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 101.00000 ¥101
10 90.20000 ¥902
25 81.48000 ¥2,037
50 78.58000 ¥3,929
100 74.22000 ¥7,422
250 71.31200 ¥17,828
500 66.94400 ¥33,472
1,000 55.30100 ¥55,301
5,000 45.11460 ¥225,573

Submit a request for quotation on quantities greater than those displayed.

PT15LH06-251A2020-S

Datasheet
Digi-Key Part Number 1993-PT15LH06-251A2020-S-ND
Copy  
Manufacturer

Amphenol Piher Sensing Systems

Copy  
Manufacturer Part Number PT15LH06-251A2020-S
Copy  
Description 15MM CONTROL/ SENSOR TRIMMER POT
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

250 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment

Copy  
Customer Reference
Documents & Media
Datasheets PT15 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Piher Sensing Systems
Series PT15
Packaging Bulk 
Part Status Active
Resistance 250 Ohms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±300ppm/°C
Number of Turns 1
Adjustment Type Side Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Round - 0.591" Dia x 0.673" H (15.00mm x 17.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 400
Other Names 1993-PT15LH06-251A2020-S
PT15LH06-251A2020-----------------S
PT15LH06-52202