JPY | USD

Photo Not Available
PT10WH01-505A3030-1-NE-S 5 MOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 118.00000 ¥118
10 104.90000 ¥1,049
25 94.44000 ¥2,361
50 90.94000 ¥4,547
100 87.45000 ¥8,745
250 82.20000 ¥20,550
500 69.95800 ¥34,979
1,000 64.71200 ¥64,712
5,000 53.16820 ¥265,841

Submit a request for quotation on quantities greater than those displayed.

PT10WH01-505A3030-1-NE-S

Datasheet
Digi-Key Part Number 1993-PT10WH01-505A3030-1-NE-S-ND
Copy  
Manufacturer

Amphenol Piher Sensing Systems

Copy  
Manufacturer Part Number PT10WH01-505A3030-1-NE-S
Copy  
Description 10MM CONTROL/ SENSOR TRIMMER POT
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

5 MOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment

Copy  
Customer Reference
Documents & Media
Datasheets PT10 Series Datasheet
Featured Product PT-10 10 mm Carbon Control Potentiometer
PCN Design/Specification PT10_PTC10_Housing chg 16/MAR/2012
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Piher Sensing Systems
Series PT10
Packaging Bulk 
Part Status Active
Resistance 5 MOhms
Power (Watts) 0.15W
Tolerance ±30%
Temperature Coefficient ±300ppm/°C
Number of Turns 1
Adjustment Type Side Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Round - 0.406" Dia x 0.472" H (10.30mm x 12.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 1993-PT10WH01-505A3030-1-NE-S
PT10WH01-505A3030----------1-NE---S
PT10WH01-52284