JPY | USD

Photo Not Available
PS15NV60-473A3030 47 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Carbon 1 Turn Top Adjustment
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 236.00000 ¥236
5 227.00000 ¥1,135
10 184.60000 ¥1,846
25 158.96000 ¥3,974
50 137.68000 ¥6,884
100 124.91000 ¥12,491

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PS15NV60-473A3030

Datasheet
Digi-Key Part Number 1993-PS15NV60-473A3030CT-ND
Copy  
Manufacturer

Amphenol Piher Sensing Systems

Copy  
Manufacturer Part Number PS15NV60-473A3030
Copy  
Description 15MM SMD ROTARY SENSOR.
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

47 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Carbon 1 Turn Top Adjustment

Copy  
Customer Reference
Documents & Media
Datasheets PS15 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Piher Sensing Systems
Series PS15
Packaging Cut Tape (CT) 
Part Status Active
Resistance 47 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±30%
Temperature Coefficient ±1000ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Carbon
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Round - 0.591" Dia x 0.256" H (15.00mm x 6.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1993-PS15NV60-473A3030CT