Photo Not Available
CNS081900 Connector Contact Size
Non-Stock

CNS081900

Digi-Key Part Number APC1980-ND
Copy  
Manufacturer

Amphenol PCD

Copy  
Manufacturer Part Number CNS081900
Copy  
Description SOCKET SOCKET CONTACT SZ22
Copy  
Detailed Description

Connector Contact Size

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol PCD
Series CNS
Packaging Box 
Part Status Active
Type -
Contact Size -
Size / Dimension -
Base Part Number CNS081
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

3-1201725-5

BDAR BOX CONTACTS

TE Connectivity Raychem Cable Protection

¥685,754.20000 Details
Additional Resources
Standard Package 1
Other Names APC1980
CNS081900-ND