JPY | USD

Photo Not Available
M12D-04BMMM-SL8B05 Cable Assembly 16.40' (5.00m)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,755.70000 ¥17,557

Submit a request for quotation on quantities greater than those displayed.

M12D-04BMMM-SL8B05

Datasheet
Digi-Key Part Number M12D-04BMMM-SL8B05-ND
Copy  
Manufacturer

Amphenol LTW

Copy  
Manufacturer Part Number M12D-04BMMM-SL8B05
Copy  
Description CBL MALE TO WIRE LEAD 4P 16.4'
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Cable Assembly 16.40' (5.00m)

Copy  
Customer Reference
Documents & Media
Datasheets M12D-xxBMMM-SL8xxX Drawing
HTML Datasheet M12D-xxBMMM-SL8xxX Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol LTW
Series M
Packaging Bulk 
Part Status Active
1st Connector Type Receptacle
1st Connector Gender Male Pins
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M12
1st Connector Orientation D
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 16.40' (5.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyurethane (PUR)
Color Black
Shielding Unshielded
Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Usage Industrial Environments
Base Part Number M12D-04BMMM
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10