JPY | USD

Photo Not Available
WTB024SV046110R Terminal Female, Receptacle (Socket) Connector Solder 12-14 AWG
Price & Procurement
600 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 344.00000 ¥344
10 330.80000 ¥3,308
25 303.20000 ¥7,580
50 289.42000 ¥14,471
100 275.64000 ¥27,564
250 241.18800 ¥60,297

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

WTB024SV046110R

Datasheet
Digi-Key Part Number 965-WTB024SV046110RCT-ND
Copy  
Manufacturer

Amphenol Industrial Operations

Copy  
Manufacturer Part Number WTB024SV046110R
Copy  
Description WIRE TO BOARD, 2.4MM, SOCKET, VE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Terminal Female, Receptacle (Socket) Connector Solder 12-14 AWG

Copy  
Customer Reference
Documents & Media
Datasheets WTB024SV046110
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series RADSOK® PowerBlok™ WTB
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Female, Receptacle (Socket)
Termination Solder
Wire Gauge 12-14 AWG
Color -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 965-WTB024SV046110RCT