JPY | USD

11826-BAA 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
1,860 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 655.00000 ¥655
10 628.50000 ¥6,285
25 576.08000 ¥14,402
50 549.90000 ¥27,495
100 523.71000 ¥52,371
250 458.24800 ¥114,562
500 445.15600 ¥222,578

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2188-11826-BAATR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥379.69100

11826-BAA

Datasheet
Digi-Key Part Number 2188-11826-BAACT-ND
Copy  
Manufacturer

Amphenol ICC

Copy  
Manufacturer Part Number 11826-BAA
Copy  
Description LYNX, 5MM, 4X10 PLUG
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 11826 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 40
Pitch 0.024" (0.60mm)
Number of Rows 4
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 5mm
Height Above Board 0.185" (4.70mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2188-11826-BAACT