Photo Not Available
PHEC50R-SC11LF 50 Position Receptacle Connector Through Hole Solder
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
468 782.30769 ¥366,120

Submit a request for quotation on quantities greater than those displayed.

PHEC50R-SC11LF

Datasheet
Digi-Key Part Number PHEC50R-SC11LF-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number PHEC50R-SC11LF
Copy  
Description CONN D-SUB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position Receptacle Connector Through Hole Solder

Copy  
Customer Reference
Documents & Media
Datasheets PHEC Series Spec
PCN Obsolescence/ EOL PHEC Series 30/Jun/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series PHEC
Packaging Tray 
Part Status Active
Connector Style Outer Shroud Contacts
Connector Type Receptacle
Number of Positions 50
Number of Rows 2
Mounting Type Through Hole
Termination Solder
Flange Feature -
Type -
Features -
Contact Finish Gold
Contact Finish Thickness 3.94µin (0.10µm)
Base Part Number PHEC50R
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 39