Photo Not Available
PHEC50R-RC11LF 50 Position Receptacle Connector Through Hole, Right Angle Solder
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
660 602.24091 ¥397,479

Submit a request for quotation on quantities greater than those displayed.

PHEC50R-RC11LF

Datasheet
Digi-Key Part Number PHEC50R-RC11LF-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number PHEC50R-RC11LF
Copy  
Description CONN RCPT 50POS R/A SOLDER
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position Receptacle Connector Through Hole, Right Angle Solder

Copy  
Customer Reference
Documents & Media
Datasheets PHECzzzP-R21xLF Drawing
PCN Obsolescence/ EOL PHEC Series 30/Jun/2017
PCN Assembly/Origin PHEC Series 03/Sept/2010
HTML Datasheet PHECzzzP-R21xLF Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series PHEC
Packaging Tray 
Part Status Active
Connector Style Outer Shroud Contacts
Connector Type Receptacle
Number of Positions 50
Number of Rows 2
Mounting Type Through Hole, Right Angle
Termination Solder
Flange Feature -
Type -
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Base Part Number PHEC50R
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

PHEC50P-SC11LF

CONN PLUG 50POS VERT SOLDER

Amphenol ICC (FCI)

¥556.46368 Details
Additional Resources
Standard Package 30