F304-1A7H1-11040-E100 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
1,549 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 112.00000 ¥112
10 98.20000 ¥982
25 92.44000 ¥2,311
50 88.58000 ¥4,429
100 84.73000 ¥8,473
250 77.02800 ¥19,257
500 69.32400 ¥34,662

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

F304-1A7H1-11040-E100

Datasheet
Digi-Key Part Number 609-F304-1A7H1-11040-E100CT-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number F304-1A7H1-11040-E100
Copy  
Description FLEX CONNECTOR, 0.50MM PITCH, HE
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Aorora F304
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 40
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.098" (2.50mm)
Locking Feature Flip Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyamide (PA9T), Nylon 9T, Halogen Free
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 1.97µin (0.050µm)
Housing Color Natural
Actuator Color Black
Mating Cycles 20
Base Part Number F304-1A7H1
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

F305-1A7H1-11040-E100

FLEX CONNECTOR, 0.50MM PITCH, HE

Amphenol ICC (FCI)

¥103.00000 Details

FH12A-40S-0.5SH(55)

CONN FFC TOP 40POS 0.50MM R/A

Hirose Electric Co Ltd

¥308.00000 Details

FFC2B28-40-G

40W,0.5MM FFC CON,R/A,DUAL CONT,

GCT

¥114.00000 Details

4-1734839-0

CONN FPC TOP 40POS 0.50MM R/A

TE Connectivity AMP Connectors

¥90.00000 Details

0541324062

CONN FFC BOTTOM 40POS 0.50MM R/A

Molex

¥230.00000 Details

F32R-1A7H1-11040

FLEX CONNECTOR, 0.50MM PITCH, HE

Amphenol ICC (FCI)

¥101.00000 Details
Additional Resources
Standard Package 1
Other Names 609-F304-1A7H1-11040-E100CT