JPY | USD

98424-F52-26ALF Connector Header Surface Mount 26 position 0.079" (2.00mm)
Price & Procurement
600 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 386.00000 ¥386
10 371.10000 ¥3,711
100 309.24000 ¥30,924

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

98424-F52-26ALF

Datasheet
Digi-Key Part Number 609-98424-F52-26ALFCT-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 98424-F52-26ALF
Copy  
Description CONN HEADER SMD 26POS 2MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount 26 position 0.079" (2.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Minitek® 2.00mm
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 26
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.244" (6.20mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Keying Slot, Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Cream
Current Rating (Amps) 2A (AC/DC)
Voltage Rating 200V (AC/DC)
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
Base Part Number 98424
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 609-98424-F52-26ALFCT