JPY | USD

91921-32115LF 15 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™
Price & Procurement
3,800 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 279.00000 ¥279
10 253.20000 ¥2,532
25 237.72000 ¥5,943
50 227.38000 ¥11,369
100 217.05000 ¥21,705
250 196.37200 ¥49,093

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 609-91921-32115LFTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 3,200 - Immediate
  • Unit Price: ¥175.70250

91921-32115LF

Digi-Key Part Number 609-91921-32115LFCT-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 91921-32115LF
Copy  
Description CONAN CONN RCPT
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

15 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Conan™, MezzSelect™
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 15
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
Height Above Board 0.129" (3.28mm)
Base Part Number 91921
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package 1
Other Names 609-91921-32115LFCT