JPY | USD

Price & Procurement
3,964 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 413.00000 ¥413
10 396.80000 ¥3,968
25 363.76000 ¥9,094
50 347.20000 ¥17,360
100 330.68000 ¥33,068
250 289.34400 ¥72,336

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 609-91911-31121LFTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 3,200 - Immediate
  • Unit Price: ¥256.27500

91911-31121LF

Datasheet
Digi-Key Part Number 609-91911-31121LFCT-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 91911-31121LF
Copy  
Description CONN HDR 21POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

21 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™

Copy  
Customer Reference
Documents & Media
Datasheets 92053 Series Drawing
Featured Product MezzSelect
Mfg CAD Models 91900-21121.igs
HTML Datasheet 92053 Series Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Conan™, MezzSelect™
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header, Center Strip Contacts
Number of Positions 21
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 15.0µin (0.38µm)
Mated Stacking Heights 4.15mm
Height Above Board 0.034" (0.86mm)
Base Part Number 91911
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

91931-31121LF

CONN RCPT 21POS SMD GOLD

Amphenol ICC (FCI)

¥360.00000 Details

91930-21121LF

CONN RCPT 21POS SMD GOLD

Amphenol ICC (FCI)

¥402.00000 Details

91921-31121LF

CONN RCPT 21POS SMD GOLD

Amphenol ICC (FCI)

¥189.00000 Details

91931-31121LF

CONN RCPT 21POS SMD GOLD

Amphenol ICC (FCI)

Digi-Reel® Details

91931-31121LF

CONN RCPT 21POS SMD GOLD

Amphenol ICC (FCI)

¥223.08125 Details

91921-31121LF

CONN RCPT 21POS SMD GOLD

Amphenol ICC (FCI)

Digi-Reel® Details
Additional Resources
Standard Package 1
Other Names 609-91911-31121LFCT