JPY | USD

91596-306LF 6 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
Price & Procurement
1,475 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 167.00000 ¥167
10 147.00000 ¥1,470
100 126.81000 ¥12,681
500 103.76000 ¥51,880
1,000 92.23000 ¥92,230
5,000 80.70180 ¥403,509
10,000 76.66660 ¥766,666

Submit a request for quotation on quantities greater than those displayed.

91596-306LF

Datasheet
Digi-Key Part Number 609-91596-306LF-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 91596-306LF
Copy  
Description CONN RCPT 6POS 0.079 GOLD SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

6 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 91596 Drawing
Featured Product Connection Solutions
Minitek® 2.00 mm Pitch Connectors
PCN Design/Specification Mult Devs Materials Change 14/JAN/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Minitek® 2.00mm
Packaging Tube 
Part Status Active
Connector Type Receptacle, Bottom Entry
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Insulation Color Black
Insulation Height 0.091" (2.30mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 1A
Voltage Rating 200V
Applications -
Insulation Material Plastic
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post Flash
Base Part Number 91596
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 609-91596-306LF
91596-306LF-ND