JPY | USD

89898-313ALF 26 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Price & Procurement
650 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 509.00000 ¥509
10 488.50000 ¥4,885
100 407.08000 ¥40,708

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 609-89898-313ALFTR-ND
  • Minimum Quantity: 650
  • Quantity Available: 650 - Immediate
  • Unit Price: ¥346.02000
  • Digi-Reel®  : 609-89898-313ALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 650 - Immediate
  • Unit Price: Digi-Reel®

89898-313ALF

Datasheet
Digi-Key Part Number 609-89898-313ALFCT-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 89898-313ALF
Copy  
Description CONN RCPT 26POS 0.1 GOLD SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

26 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Dubox™
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 26
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Gray
Insulation Height 0.275" (6.99mm)
Contact Length - Post -
Operating Temperature -
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights 10.81mm
Ingress Protection -
Features Pick and Place
Current Rating (Amps) -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Telecommunications
Insulation Material Thermoplastic, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 78.7µin (2.00µm)
Base Part Number 89898
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

95278-101-26LF

CONN HEADER SMD 26POS 2.54MM

Amphenol ICC (FCI)

¥249.00000 Details

95278-101A26LF

CONN HEADER SMD 26POS 2.54MM

Amphenol ICC (FCI)

¥289.00000 Details

67996-126HLF

CONN HEADER VERT 26POS 2.54MM

Amphenol ICC (FCI)

¥237.00000 Details

77313-118-26LF

CONN HEADER VERT 26POS 2.54MM

Amphenol ICC (FCI)

¥156.00000 Details

77313-101-26LF

CONN HEADER VERT 26POS 2.54MM

Amphenol ICC (FCI)

¥146.00000 Details

77313-824-26LF

CONN HEADER VERT 26POS 2.54MM

Amphenol ICC (FCI)

¥155.00000 Details
Additional Resources
Standard Package 1
Other Names 609-89898-313ALFCT