JPY | USD

85922-320LF 24 Connector Receptacle, Female Sockets Through Hole
Price & Procurement
2,688 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 285.00000 ¥285
10 258.80000 ¥2,588
25 242.92000 ¥6,073
50 232.34000 ¥11,617
100 221.79000 ¥22,179
250 200.66800 ¥50,167
500 184.82800 ¥92,414
1,000 158.42300 ¥158,423
2,500 147.86120 ¥369,653

Submit a request for quotation on quantities greater than those displayed.

85922-320LF

Datasheet
Digi-Key Part Number 609-4439-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 85922-320LF
Copy  
Description CONN RCPT 24POS PCB
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

24 Connector Receptacle, Female Sockets Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Metral®
Packaging Bulk 
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets
Connector Style -
Number of Positions 24
Number of Positions Loaded 21
Pitch 0.079" (2.00mm)
Number of Rows 4
Number of Columns -
Mounting Type Through Hole
Termination Solder
Contact Layout, Typical -
Features Spacer
Contact Finish -
Contact Finish Thickness -
Color -
Current Rating (Amps) -
Material Flammability Rating UL94 V-0
Operating Temperature -
Voltage Rating -
Base Part Number 85922
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 48
Other Names 609-4439
85922-320LF-ND
85922320LF