JPY | USD

71609-310ALF 20 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Price & Procurement
600 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 412.00000 ¥412
10 395.40000 ¥3,954
100 329.46000 ¥32,946

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 609-71609-310ALFTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: ¥280.04167
  • Digi-Reel®  : 609-71609-310ALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 600 - Immediate
  • Unit Price: Digi-Reel®

71609-310ALF

Datasheet
Digi-Key Part Number 609-71609-310ALFCT-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 71609-310ALF
Copy  
Description CONN RCPT 20POS 0.1 GOLD SMD R/A
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

20 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Dubox™
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 20
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Gray
Insulation Height 0.230" (5.85mm)
Contact Length - Post -
Operating Temperature -
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Telecommunications
Insulation Material Thermoplastic, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 78.7µin (2.00µm)
Base Part Number 71609
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

54202-G0810LF

CONN HEADER SMD 20POS 2.54MM

Amphenol ICC (FCI)

¥161.00000 Details

68691-420HLF

CONN HEADER VERT 20POS 2.54MM

Amphenol ICC (FCI)

¥54.00000 Details

95278-101A20LF

CONN HEADER SMD 20POS 2.54MM

Amphenol ICC (FCI)

¥215.00000 Details

67997-420HLF

CONN HEADER VERT 20POS 2.54MM

Amphenol ICC (FCI)

¥108.00000 Details

95278-101-20LF

CONN HEADER SMD 20POS 2.54MM

Amphenol ICC (FCI)

¥160.00000 Details

77313-824-20LF

CONN HEADER VERT 20POS 2.54MM

Amphenol ICC (FCI)

¥104.00000 Details
Additional Resources
Standard Package 1
Other Names 609-71609-310ALFCT