Photo Not Available
66900-314LF 14 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
3,500 150.61000 ¥527,135

Submit a request for quotation on quantities greater than those displayed.

66900-314LF

Datasheet
Digi-Key Part Number 66900-314LF-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 66900-314LF
Copy  
Description CONN RCPT 14POS IDC 28-30AWG
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

14 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG

Copy  
Customer Reference
Documents & Media
Datasheets 66901 Drawing
PCN Design/Specification 522 Series Gold/GXT 18/Mar/2010
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Quickie™
Packaging Tube 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 14
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 28-30 AWG
Features Feed Through, Polarizing Key
Contact Finish Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Color Blue
Base Part Number 66900
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25