JPY | USD

65781-005 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Price & Procurement
1,073 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 265.00000 ¥265
10 240.20000 ¥2,402
100 205.89000 ¥20,589
500 171.58200 ¥85,791
1,000 147.06900 ¥147,069
5,000 130.40160 ¥652,008

Submit a request for quotation on quantities greater than those displayed.

65781-005

Datasheet
Digi-Key Part Number 609-65781-005-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 65781-005
Copy  
Description CONN RCPT 10POS 0.1 GOLD PCB
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold

Copy  
Customer Reference
Documents & Media
Datasheets 65801-yyy
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series -
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 40.0µin (1.02µm)
Insulation Color Black
Insulation Height 0.335" (8.51mm)
Contact Length - Post 0.140" (3.56mm)
Operating Temperature -
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) -
Voltage Rating -
Applications -
Insulation Material Polyester, Glass Filled
Contact Shape Square
Contact Material Brass
Contact Finish Thickness - Post Flash
Base Part Number 65781
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PPPC052LFBN-RC

CONN HDR 10POS 0.1 GOLD PCB

Sullins Connector Solutions

¥84.00000 Details
Additional Resources
Standard Package 46
Other Names 609-65781-005
65781-005-ND
65781-5
65781-5-ND