JPY | USD

Price & Procurement
1,744 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 442.00000 ¥442.00
10 423.90000 ¥4,239.00
100 353.31000 ¥35,331.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 609-61698-302TRLFTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥273.81733
  • Cut Tape (CT)  : 609-61698-302TRLFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,744 - Immediate
  • Unit Price: ¥442.00000

61698-302TRLF

Datasheet
Digi-Key Part Number 609-61698-302TRLFDKR-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 61698-302TRLF
Copy  
Description CONN HEADER SMD 26POS 2MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 26 position 0.079" (2.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Minitek®
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 26
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded 25
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.059" (1.50mm)
Contact Shape Square
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 2A (AC/DC)
Voltage Rating 200V (AC/DC)
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
Base Part Number 61698
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DF11-26DS-2C

CONN SOCKET 26POS 2MM DUAL CRIMP

Hirose Electric Co Ltd

¥40.00000 Details

0541044033

CONN FFC TOP 40POS 0.50MM R/A

Molex

¥315.00000 Details

MPZ2012S221AT000

FERRITE BEAD 220 OHM 0805 1LN

TDK Corporation

¥14.00000 Details

PP3-002A

CONN PWR PLUG 2.1X5.5MM SOLDER

CUI Devices

¥170.00000 Details

ECMF02-2AMX6

CMC 200MA 2LN SMD ESD

STMicroelectronics

¥63.00000 Details

1390

CONN PLUG MICRO USB B 5POS SLDR

Adafruit Industries LLC

¥112.00000 Details
Additional Resources
Standard Package 1
Other Names 609-61698-302TRLFDKR