Price & Procurement
732 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 715.00000 ¥715
10 649.50000 ¥6,495
25 615.16000 ¥15,379
50 600.84000 ¥30,042
100 572.25000 ¥57,225
250 500.71200 ¥125,178

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 609-1677-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: ¥443.48875
  • Cut Tape (CT)  : 609-1677-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 732 - Immediate
  • Unit Price: ¥715.00000

61083-062402LF

Datasheet
Digi-Key Part Number 609-1677-6-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 61083-062402LF
Copy  
Description CONN PLUG 60POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

60 Position Connector Plug, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series BergStak® 0.80mm
Packaging Digi-Reel® 
Part Status Active
Connector Type Plug, Center Strip Contacts
Number of Positions 60
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 6mm, 10mm, 14mm
Height Above Board 0.224" (5.70mm)
Base Part Number 61083
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

61082-061409LF

CONN RCPT 60POS SMD GOLD

Amphenol ICC (FCI)

¥380.00000 Details

61082-061402LF

CONN RCPT 60POS SMD GOLD

Amphenol ICC (FCI)

¥772.00000 Details

61082-062402LF

CONN RCPT 60POS SMD GOLD

Amphenol ICC (FCI)

¥486.00000 Details

61082-063402LF

CONN RCPT 60POS SMD GOLD

Amphenol ICC (FCI)

¥772.00000 Details

61082-061400LF

CONN RCPT 60POS SMD GOLD

Amphenol ICC (FCI)

¥380.00000 Details

61082-062400LF

CONN RCPT 60POS SMD GOLD

Amphenol ICC (FCI)

¥472.00000 Details
You May Also Be Interested In

61082-061409LF

CONN RCPT 60POS SMD GOLD

Amphenol ICC (FCI)

¥380.00000 Details

PJ-036AH-SMT-TR

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

¥160.00000 Details
Additional Resources
Standard Package 1
Other Names 609-1677-6