JPY | USD

61082-061602LF 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
800 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 574.00000 ¥574.00
10 550.50000 ¥5,505.00
25 504.56000 ¥12,614.00
50 481.64000 ¥24,082.00
100 458.70000 ¥45,870.00
250 401.35600 ¥100,339.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 609-61082-061602LFTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: ¥355.48625

61082-061602LF

Datasheet
Digi-Key Part Number 609-61082-061602LFDKR-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 61082-061602LF
Copy  
Description CONN RCPT 60POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series BergStak® 0.80mm
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 60
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 3.94µin (0.10µm)
Mated Stacking Heights 5mm, 6mm, 7mm, 8mm
Height Above Board 0.146" (3.70mm)
Base Part Number 61082
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

61083-062400LF

CONN PLUG 60POS SMD GOLD

Amphenol ICC (FCI)

¥655.00000 Details

61083-063400LF

CONN PLUG 60POS SMD GOLD

Amphenol ICC (FCI)

¥403.00000 Details

61083-063402LF

CONN PLUG 60POS SMD GOLD

Amphenol ICC (FCI)

¥708.00000 Details

61083-064402LF

CONN PLUG 60POS SMD GOLD

Amphenol ICC (FCI)

¥822.00000 Details

61083-061402LF

CONN PLUG 60POS SMD GOLD

Amphenol ICC (FCI)

¥671.00000 Details

61083-062402LF

CONN PLUG 60POS SMD GOLD

Amphenol ICC (FCI)

¥689.00000 Details
You May Also Be Interested In

0904-206-1602

INS SOC ASSY

TE Connectivity Deutsch Connectors

¥1,482.67172 Details
Additional Resources
Standard Package 1
Other Names 609-61082-061602LFDKR