JPY | USD

Price & Procurement
6,086 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 175.00000 ¥175.00
10 159.00000 ¥1,590.00
100 136.34000 ¥13,634.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 609-6071-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 5,250 - Immediate
  • Unit Price: ¥110.36800
  • Cut Tape (CT)  : 609-6071-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,086 - Immediate
  • Unit Price: ¥175.00000

55510-108TRLF

Datasheet
Digi-Key Part Number 609-6071-6-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 55510-108TRLF
Copy  
Description CONN RCPT 8POS 0.079 GOLD SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Minitek® 2.00mm
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 8
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.177" (4.50mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating (Amps) 2A
Voltage Rating 200V
Applications General Purpose, Industrial, Medical
Insulation Material Plastic
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
Base Part Number 55510
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

98424-G52-08ALF

CONN HEADER SMD 8POS 2MM

Amphenol ICC (FCI)

¥118.00000 Details

57102-G06-04LF

CONN HEADER VERT 8POS 2MM

Amphenol ICC (FCI)

¥130.00000 Details

98414-G06-08ULF

CONN HEADER VERT 8POS 2MM

Amphenol ICC (FCI)

¥135.00000 Details

57202-G52-04LF

CONN HEADER SMD 8POS 2MM

Amphenol ICC (FCI)

¥142.00000 Details

98414-G06-08LF

CONN HEADER VERT 8POS 2MM

Amphenol ICC (FCI)

¥149.00000 Details

10075025-G01-08ULF

CONN HEADER VERT 8POS 2MM

Amphenol ICC (FCI)

¥158.00000 Details
Additional Resources
Standard Package 1
Other Names 609-6071-6