JPY | USD

10150526-0511HLF Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm)
Price & Procurement
2,930 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 167.00000 ¥167
10 147.20000 ¥1,472
25 138.52000 ¥3,463
50 132.76000 ¥6,638
100 126.98000 ¥12,698
250 115.42800 ¥28,857

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

10150526-0511HLF

Datasheet
Digi-Key Part Number 609-10150526-0511HLFCT-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 10150526-0511HLF
Copy  
Description CROSS-MATE 5P HEADER
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets 10150526 Drawing
Featured Product Cross-Mate™ Wire-to-Board Connector System
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Cross-Mate™
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.079" (2.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.217" (5.51mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 4A per Contact
Voltage Rating 1000VAC/DC
Mated Stacking Heights -
Contact Finish Thickness - Post 50.0µin (1.27µm)
Applications Automotive, General Purpose
Base Part Number 10150526
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products

10150535-050HLF

CONN RCPT HSG 5POS 2.00MM

Amphenol ICC (FCI)

¥54.00000 Details
You May Also Be Interested In

10150535-050HLF

CONN RCPT HSG 5POS 2.00MM

Amphenol ICC (FCI)

¥54.00000 Details
Additional Resources
Standard Package 1
Other Names 609-10150526-0511HLFCT