JPY | USD

10131931-105ULF 5 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Price & Procurement
1,540 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 119.00000 ¥119
10 104.60000 ¥1,046
100 90.28000 ¥9,028
500 73.87400 ¥36,937
1,000 65.66400 ¥65,664
5,000 57.45640 ¥287,282
10,000 54.58350 ¥545,835

Submit a request for quotation on quantities greater than those displayed.

10131931-105ULF

Digi-Key Part Number 609-10131931-105ULF-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 10131931-105ULF
Copy  
Description CONN RCPT 5P 0.079 GOLD SMD R/A
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

5 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold

Copy  
Customer Reference
Documents & Media
Featured Product Minitek® 2.00 mm Pitch Connectors
Mfg CAD Models 10131931-105ULF.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Minitek® 2.00mm
Packaging Tube 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 5
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.079" (2.00mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 2A
Voltage Rating 200V
Applications -
Insulation Material Polyamide (PA), Nylon, Glass Filled
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 100.0µin (2.54µm)
Base Part Number 10131931
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package 55
Other Names 10131931-105ULF-ND
609-10131931-105ULF