JPY | USD

Photo Not Available
10112690-G03-02ALF Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm)
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 485.00000 ¥485
10 466.10000 ¥4,661
100 388.43000 ¥38,843
500 330.16600 ¥165,083

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

10112690-G03-02ALF

Datasheet
Digi-Key Part Number 609-10112690-G03-02ALFCT-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 10112690-G03-02ALF
Copy  
Description CONN HEADER SMD R/A 4POS 2MM
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Minitek® 2.00mm
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 4
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Unshrouded
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.157" (4.00mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Glass Filled
Features Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 2A (AC/DC)
Voltage Rating 200V (AC/DC)
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
Base Part Number 10112690
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 609-10112690-G03-02ALFCT