JPY | USD

Price & Procurement
1,313 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 436.00000 ¥436
10 418.40000 ¥4,184
25 383.52000 ¥9,588
50 366.10000 ¥18,305
100 348.67000 ¥34,867
250 305.07600 ¥76,269

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

10106813-063112LF

Datasheet
Digi-Key Part Number 609-10106813-063112LFCT-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 10106813-063112LF
Copy  
Description CONN SELF-MATE 60POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

60 Position Connector Self Mating, Non-Gendered Surface Mount Gold or Gold, GXT™

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series MezzoStak
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Self Mating, Non-Gendered
Number of Positions 60
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 15.0µin (0.38µm)
Mated Stacking Heights 5.5mm, 6mm, 6.5mm
Height Above Board 0.179" (4.55mm)
Base Part Number 10106813
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 609-10106813-063112LFCT