JPY | USD

Photo Not Available
10106263-C006002LF 36 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
132 1,756.74242 ¥231,890

Submit a request for quotation on quantities greater than those displayed.

10106263-C006002LF

Datasheet
Digi-Key Part Number 10106263-C006002LF-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 10106263-C006002LF
Copy  
Description CONN HDR BLADE PWR 36POS EDGE MT
Copy  
Detailed Description

36 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power

Copy  
Customer Reference
Documents & Media
Datasheets 10106263-C006002 Drawing
Featured Product PWRBLADE® Connector System
Power Solutions
PCN Design/Specification Mult Devs - material chg 30/MAR/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series PwrBlade®
Packaging Tray 
Part Status Active
Connector Usage -
Connector Type Header, Male Pins and Blades
Connector Style Blade Power
Number of Positions 36
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical 24 Signal, 12 Power
Features Board Lock, Mating Guide
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating (Amps) -
Material Flammability Rating UL94 V-0
Operating Temperature -40°C ~ 125°C
Voltage Rating -
Base Part Number 10106263
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 22