JPY | USD

Photo Not Available
10106127-C812101LF 68 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,122 1,776.76381 ¥1,993,529

Submit a request for quotation on quantities greater than those displayed.

10106127-C812101LF

Datasheet
Digi-Key Part Number 10106127-C812101LF-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 10106127-C812101LF
Copy  
Description CONN RCPT BLADE PWR 68P EDGE MNT
Copy  
Detailed Description

68 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power

Copy  
Customer Reference
Documents & Media
Datasheets 10106127-C812101 Drawing
Featured Product PWRBLADE® Connector System
Power Solutions
PCN Design/Specification Mult Devs - material chg 30/MAR/2021
HTML Datasheet 10106127-C812101 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series PwrBlade®
Packaging Tray 
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets and Blade Sockets
Connector Style Blade Power
Number of Positions 68
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit, Solder
Contact Layout, Typical 48 Signal, 20 Power
Features Guide Pin
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating (Amps) -
Material Flammability Rating UL94 V-0
Operating Temperature -40°C ~ 125°C
Voltage Rating -
Base Part Number 10106127
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 11