Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 190.00000 ¥190
10 165.40000 ¥1,654
25 158.32000 ¥3,958
50 154.80000 ¥7,740
100 147.75000 ¥14,775

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 609-3956-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: ¥133.68333
  • Cut Tape (CT)  : 609-3956-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥190.00000

10067847-001RLF

Datasheet
Digi-Key Part Number 609-3956-6-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 10067847-001RLF
Copy  
Description CONN SD CARD PUSH-PUSH SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 10067847 Drawing
Mfg CAD Models 10067847-001.stp
PCN Design/Specification 10067847 04/May/2018
R/A Series Material Chg 11/May/2018
PCN Assembly/Origin 10067847 Series Assembly Machines 22/Jul/2015
PCN Packaging SD Card Reader 01/Aug/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series -
Packaging Digi-Reel® 
Part Status Active
Card Type Secure Digital - SD
Number of Positions 12 (9 + 3)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount
Features Board Guide, Switch
Height Above Board 0.110" (2.80mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Base Part Number 10067847
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

10067847-011RLF

CONN SD CARD PUSH-PUSH SMD

Amphenol ICC (FCI)

¥346.00000 Details

UE27AE54100

CONN RCPT USB2.0 TYPEA 4POS VERT

Amphenol ICC (Commercial Products)

¥79.00000 Details

TXS02612RTWR

IC INTERFACE SPECIALIZED 24WQFN

Texas Instruments

¥171.00000 Details

SD-RSMT-2-MQ-WF

CONN SD CARD PUSH-PUSH R/A SMD

3M

¥495.00000 Details

PKLCS1212E4001-R1

BUZZER PIEZO 1.5V 12X12MM SMD

Murata Electronics

¥139.00000 Details

FC5BQCCMC12.0-T1

CRYSTAL 12.0000MHZ 20PF SMD

Fox Electronics

¥141.00000 Details
Additional Resources
Standard Package 1
Other Names 609-3956-6