10042867-50MB10ELF 50 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 170.00000 ¥170
10 147.40000 ¥1,474
25 141.08000 ¥3,527
50 137.96000 ¥6,898
100 131.67000 ¥13,167
250 119.13600 ¥29,784
500 109.73200 ¥54,866
1,000 94.05400 ¥94,054

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

10042867-50MB10ELF

Datasheet
Digi-Key Part Number 609-10042867-50MB10ELFCT-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 10042867-50MB10ELF
Copy  
Description CONN FPC BOTTOM 50POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

50 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series VLH
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 50
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.051" (1.30mm)
Locking Feature Flip Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.4A
Contact Finish Thickness -
Housing Color Natural
Actuator Color Black
Mating Cycles 20
Base Part Number 10042867
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AST0940MCTRQ

BUZZER PIEZO 3V 9X9MM SMD

Mallory Sonalert Products Inc.

¥247.00000 Details

62684-50110E9ALF

CONN FPC BOTTOM 50POS 0.50MM R/A

Amphenol ICC (FCI)

¥130.00000 Details
Additional Resources
Standard Package 1
Other Names 609-10042867-50MB10ELFCT