JPY | USD

Price & Procurement
5,844 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 269.00000 ¥269.00
10 243.90000 ¥2,439.00
25 228.96000 ¥5,724.00
50 219.04000 ¥10,952.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RJLSE4238101TTR-ND
  • Minimum Quantity: 100
  • Quantity Available: 5,600 - Immediate
  • Unit Price: ¥209.08000
  • Cut Tape (CT)  : RJLSE4238101TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,844 - Immediate
  • Unit Price: ¥269.00000
  • Tray  : RJLSE4238101-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

RJLSE4238101T

Datasheet
Digi-Key Part Number RJLSE4238101TDKR-ND
Copy  
Manufacturer

Amphenol ICC (Commercial Products)

Copy  
Manufacturer Part Number RJLSE4238101T
Copy  
Description CONN MOD JACK 8P8C R/A SHIELDED
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (Commercial Products)
Series RJLSE
Packaging Digi-Reel® 
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Surface Mount
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded
Ratings -
Features Solder Retention
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Housing Material Polyamide (PA), Nylon
Operating Temperature -55°C ~ 85°C
Base Part Number RJLSE42
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

RJCSE538001

CONN MOD JACK 8P8C R/A SHIELDED

Amphenol ICC (Commercial Products)

¥190.00000 Details

RJHSE5E80

CONN MOD JACK 8P8C R/A SHLD

Amphenol ICC (Commercial Products)

¥155.00000 Details

PHR-2

CONN HOUSING PH 2POS 2MM WHITE

JST Sales America Inc.

¥12.00000 Details

0955406886

CONN MOD JACK 8P8C R/A SHIELDED

Molex

¥233.00000 Details

2041126-1

CONN MOD JACK 8P8C R/A SHLD

TE Connectivity AMP Connectors

¥254.00000 Details

B2B-PH-K-S(LF)(SN)

CONN HEADER VERT 2POS 2MM

JST Sales America Inc.

¥20.00000 Details
Additional Resources
Standard Package 1
Other Names RJLSE4238101TDKR