JPY | USD

RJHSEKP80 Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger
Price & Procurement
1,305 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 247.00000 ¥247
10 224.00000 ¥2,240
25 210.28000 ¥5,257
40 201.12500 ¥8,045
110 191.99091 ¥21,119
330 173.71212 ¥57,325
440 159.99545 ¥70,398
990 137.13939 ¥135,768
2,420 127.99669 ¥309,752

Submit a request for quotation on quantities greater than those displayed.

RJHSEKP80

Datasheet
Digi-Key Part Number 664-RJHSEKP80-ND
Copy  
Manufacturer

Amphenol ICC (Commercial Products)

Copy  
Manufacturer Part Number RJHSEKP80
Copy  
Description 8P8C, VERTICAL, SHIELD WITH SIDE
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger

Copy  
Customer Reference
Documents & Media
Datasheets RJHSEKP80 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (Commercial Products)
Series RJHSE
Packaging Tray 
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Panel Mount, Through Hole
Orientation Vertical
Termination Solder
Shielding Shielded, EMI Finger
Ratings -
Features -
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction User Selectable
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Housing Material Thermoplastic
Operating Temperature -55°C ~ 85°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

30R300UU

PTC RESET FUSE 30V 3A RADIAL

Littelfuse Inc.

¥71.00000 Details

RJHSE-5380

CONN MOD JACK 8P8C R/A SHIELDED

Amphenol ICC (Commercial Products)

¥153.00000 Details
Additional Resources
Standard Package 110
Other Names 664-RJHSEKP80